929647-09-03-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,07429 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,13603 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,15214 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,06727 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,06727 €
Datasheet

Similar


Molex
In Stock: 12.600
Unit Price: 0,16000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,10697 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,13458 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,04975 €
Datasheet

Similar


Molex
In Stock: 26.642
Unit Price: 0,48000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Molex
In Stock: 2.538
Unit Price: 0,87000 €
Datasheet
929647-09-03-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-09-03-EU

DigiKey Part Number
3M156536-03-ND
Manufacturer
Manufacturer Product Number
929647-09-03-EU
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,74300 €7,43 €
1000,66690 €66,69 €
5000,54566 €272,83 €
1.0000,48504 €485,04 €
5.0000,42440 €2.122,00 €
10.0000,40318 €4.031,80 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 273
Unit Price: 7,11000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 453
Unit Price: 1,64000 €