Similar
Similar

0022285035 | |
|---|---|
DigiKey Part Number | 0022285035-ND |
Manufacturer | |
Manufacturer Product Number | 0022285035 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022285035 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 644886-3 | TE Connectivity AMP Connectors | 0 | 644886-3-ND | 0,43468 € | Similar |
| 861400031YO6LF | Amphenol CS (FCI) | 0 | 861400031YO6LF-ND | 0,27350 € | Similar |
| 861400031YO8LF | Amphenol CS (FCI) | 7.940 | 861400031YO8LF-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,12034 € | 7.220,40 € |
| Unit Price without VAT: | 0,12034 € |
|---|---|
| Unit Price with VAT: | 0,14320 € |





