Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.910" (23.11mm) |
Series | Overall Contact Length 1.245" (31.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284055 | Molex | 19.257 | WM24204-ND | 0,36000 € | Similar |
| 0022284057 | Molex | 0 | 900-0022284057-ND | 0,70207 € | Similar |
| 0022285058 | Molex | 0 | 0022285058-ND | 0,30040 € | Similar |
| 0901200925 | Molex | 0 | 0901200925-ND | 0,72266 € | Similar |
| 826629-5 | TE Connectivity AMP Connectors | 8.410 | A106751-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,28500 € | 12,85 € |
| 100 | 1,14850 € | 114,85 € |
| 500 | 0,95708 € | 478,54 € |
| 1.000 | 0,82034 € | 820,34 € |
| 5.000 | 0,72737 € | 3.636,85 € |
| 10.000 | 0,71096 € | 7.109,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |












