Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.510" (12.95mm) |
Series | Overall Contact Length 0.845" (21.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284042 | Molex | 12.880 | 22-28-4042-ND | 0,20000 € | Similar |
| 0022284045 | Molex | 43.409 | 900-0022284045-ND | 0,29000 € | Similar |
| 0022285044 | Molex | 2.015 | WM50034-04-ND | 0,65000 € | Similar |
| 0022285048 | Molex | 0 | 0022285048-ND | 0,50805 € | Similar |
| 0901200124 | Molex | 2.912 | WM8074-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,97500 € | 9,75 € |
| 100 | 0,87500 € | 87,50 € |
| 500 | 0,71592 € | 357,96 € |
| 1.000 | 0,63637 € | 636,37 € |
| 5.000 | 0,55682 € | 2.784,10 € |
| 10.000 | 0,52898 € | 5.289,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |












