334-10-104-00-010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-10-104-00-010000

DigiKey Part Number
334-10-104-00-010000-ND
Manufacturer
Manufacturer Product Number
334-10-104-00-010000
Description
CONN HDR POST 4POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Post, Extended
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,90000 €12,90 €
509,78480 €489,24 €
1009,31810 €931,81 €
5008,31862 €4.159,31 €
1.0007,92209 €7.922,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,90000 €
Unit Price with VAT:15,35100 €