Yellow Mini Solder Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923835-YL-C

DigiKey Part Number
923835-YL-ND
Manufacturer
Manufacturer Product Number
923835-YL-C
Description
MINI PROBE-IT YELLOW SLDR 2 PKG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow Mini Solder Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
-
Features
Push Button Style
Length
2.190" (55.63mm)
Length - Barrel
-
Temperature Range
-
Termination
Solder
Color
Yellow
Quantity
2 Pieces
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1016,30800 €163,08 €
Manufacturers Standard Package
Unit Price without VAT:16,30800 €
Unit Price with VAT:19,40652 €
Alternate Color
MINI PROBE-IT BLACK SOLDER 2 PKG
In-Stock: 11
Unit Price: 17,60000 €
MINI PROBE-IT GREEN SLDR 2 PKG
In-Stock: 0
Unit Price: 17,60000 €
MINI PROBE-IT RED SLDR 2 PKG
In-Stock: 52
Unit Price: 17,60000 €
MINI PROBE-IT WHITE SLDR 2 PKG
In-Stock: 0
Unit Price: