
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 2.190" (55.63mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Black | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,60000 € | 17,60 € |
| 5 | 16,80200 € | 84,01 € |
| 10 | 16,47000 € | 164,70 € |
| 25 | 16,04040 € | 401,01 € |
| 50 | 15,72280 € | 786,14 € |
| 100 | 15,41150 € | 1.541,15 € |
| 250 | 15,00904 € | 3.752,26 € |
| 500 | 14,71152 € | 7.355,76 € |
| Unit Price without VAT: | 17,60000 € |
|---|---|
| Unit Price with VAT: | 20,94400 € |





