Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.71" (18.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8916V-CLEAR-18MMX55M

DigiKey Part Number
3M158090-ND
Manufacturer
Manufacturer Product Number
8916V-CLEAR-18MMX55M
Description
TAPE FILAMENT CLEAR 0.71"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.71" (18.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Filament
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Scotchpro™ Film
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.71" (18.00mm)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
Bonding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4815,59250 €748,44 €
Manufacturers Standard Package
Unit Price without VAT:15,59250 €
Unit Price with VAT:18,55508 €
Alternate Color
TAPE FILAMENT BLUE 0.71"X60YDS
In-Stock: 49
Unit Price: 24,12000 €