
8916V-BLUE-18MMX55M | |
|---|---|
DigiKey Part Number | 3M158083-ND |
Manufacturer | |
Manufacturer Product Number | 8916V-BLUE-18MMX55M |
Description | TAPE FILAMENT BLUE 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 10 | 18,46800 € | 184,68 € |
| 48 | 15,59250 € | 748,44 € |
| 96 | 14,52167 € | 1.394,08 € |
| 144 | 14,04604 € | 2.022,63 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |


