
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.318" (8.09mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,23000 € | 80,75 € |
| 50 | 3,07580 € | 153,79 € |
| 140 | 2,86014 € | 400,42 € |
| 280 | 2,72364 € | 762,62 € |
| 560 | 2,59368 € | 1.452,46 € |
| 1.120 | 2,46996 € | 2.766,36 € |
| 2.520 | 2,33276 € | 5.878,56 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


