
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.318" (8.09mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82600 € | 28,26 € |
| 25 | 2,64880 € | 66,22 € |
| 50 | 2,52240 € | 126,12 € |
| 140 | 2,34557 € | 328,38 € |
| 280 | 2,23354 € | 625,39 € |
| 560 | 2,12696 € | 1.191,10 € |
| 1.120 | 2,02550 € | 2.268,56 € |
| 2.520 | 1,91298 € | 4.820,71 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |


