
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 100°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,53700 € | 35,37 € |
| 25 | 3,31560 € | 82,89 € |
| 50 | 3,15720 € | 157,86 € |
| 240 | 2,82638 € | 678,33 € |
| 480 | 2,69150 € | 1.291,92 € |
| 720 | 2,61565 € | 1.883,27 € |
| 1.200 | 2,52312 € | 3.027,74 € |
| 2.640 | 2,38674 € | 6.300,99 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

