Direct
Direct




Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 26-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G17K09001001EU | Amphenol CS (Commercial Products) | 0 | G17K09001001EU-ND | 0,00000 € | Direct |
| L117DEFRA09S | Amphenol CS (Commercial Products) | 277 | L117DEFRA09S-ND | 3,05000 € | Direct |
| 1658609-4 | TE Connectivity AMP Connectors | 471 | AFV09B-ND | 8,64000 € | Similar |
| 1658610-4 | TE Connectivity AMP Connectors | 85 | AFL09B-ND | 9,60000 € | Similar |
| 1658612-4 | TE Connectivity AMP Connectors | 489 | AFR09B-ND | 6,14000 € | Similar |

















