5746861-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5746861-4
5746861-4
5746861-4

5746861-4

DigiKey Part Number
5746861-4-ND
Manufacturer
Manufacturer Product Number
5746861-4
Description
CONN D-SUB RCPT 9POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5746861-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,36000 €10,36 €
108,80400 €88,04 €
407,98325 €319,33 €
807,60213 €608,17 €
1207,38775 €886,53 €
2806,95936 €1.948,62 €
5206,66219 €3.464,34 €
1.0006,53705 €6.537,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,36000 €
Unit Price with VAT:12,32840 €