
Category | Jacket Color |
Mfr | Ribbon Thickness 0.077" (1.96mm) |
Series | Ribbon Width 0.876" (22.25mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 18 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 2 | 3,36500 € | 6,73 € |
| 3 | 3,18000 € | 9,54 € |
| 5 | 2,96000 € | 14,80 € |
| 7 | 2,82143 € | 19,75 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |






