
8132/06 100 | |
|---|---|
DigiKey Part Number | 3M156579-100-ND |
Manufacturer | |
Manufacturer Product Number | 8132/06 100 |
Description | CBL RIBN 6COND 0.156 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 0.876" (22.25mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,83000 € | 246,83 € |
| 2 | 223,68000 € | 447,36 € |
| 3 | 211,14667 € | 633,44 € |
| 5 | 196,37200 € | 981,86 € |
| 7 | 187,23000 € | 1.310,61 € |
| 10 | 178,02700 € | 1.780,27 € |
| Unit Price without VAT: | 246,83000 € |
|---|---|
| Unit Price with VAT: | 293,72770 € |








