
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | 20µ | |
Color | White | |
Length | 3.75" (95.25mm) | |
Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,79000 € | 24,79 € |
| 5 | 22,97800 € | 114,89 € |
| 10 | 22,24000 € | 222,40 € |
| 30 | 21,11633 € | 633,49 € |
| Unit Price without VAT: | 24,79000 € |
|---|---|
| Unit Price with VAT: | 29,50010 € |


