Hand Pad 2.25" (57.15mm) X 3.75" (95.25mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Pad 2.25" (57.15mm) X 3.75" (95.25mm) Dia
7100323057

7100323057

DigiKey Part Number
19-7100323057-ND
Manufacturer
Manufacturer Product Number
7100323057
Description
FLEXIBLE DIAMOND HLAP 6200J M40
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Pad 2.25" (57.15mm) X 3.75" (95.25mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hand Pad
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Yellow
Width
2.25" (57.15mm)
Length
3.75" (95.25mm)
Diameter
-
Applications
Blending, Deburring, Finishing
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,68000 €25,68 €
523,80200 €119,01 €
1023,03600 €230,36 €
3021,87267 €656,18 €
Manufacturers Standard Package
Unit Price without VAT:25,68000 €
Unit Price with VAT:30,55920 €