80099 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 12
Unit Price: 27,03000 €
Datasheet
Hand Pad Diamond Fine 40µ X 3.75" (95.25mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80099

DigiKey Part Number
3M160607-ND
Manufacturer
Manufacturer Product Number
80099
Description
HAND PAD DIAMOND FINE 40U 3.75"
Customer Reference
Detailed Description
Hand Pad Diamond Fine 40µ X 3.75" (95.25mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Diamond
Manufacturer
3M
Abrasive Grade
Fine
Packaging
Box
Micron Size
40µ
Part Status
Discontinued at DigiKey
Color
Yellow
Type
Hand Pad
Length
3.75" (95.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71003230573M1219-7100323057-ND27,03000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes