Direct

79100-075-4FLT | |
|---|---|
DigiKey Part Number | 3M157766-ND |
Manufacturer | |
Manufacturer Product Number | 79100-075-4FLT |
Description | CBL RIBN 4COND 0.1 BLUE 656.2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 4 Conductors 0.100" (2.54mm) Flat Cable 656.2' (200.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.100" (2.54mm) |
Packaging Spool | Ribbon Width 0.402" (10.20mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Ratings UL E118773-K |
Number of Conductors 4 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 10GOhm |
Length 656.2' (200.00m) | First Conductor Mark Orange |
Wire Gauge 18 AWG | Base Product Number |
Conductor Strand 35 Strands / 33 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 79100-075-4F1 | 3M | 0 | MG04F-200-ND | 764,83600 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30736 € | 3.307,36 € |
| Unit Price without VAT: | 3,30736 € |
|---|---|
| Unit Price with VAT: | 3,93576 € |


