
79100-075-4F1 | |
|---|---|
DigiKey Part Number | MG04F-200-ND |
Manufacturer | |
Manufacturer Product Number | 79100-075-4F1 |
Description | CBL RIBN 4COND 0.1 MULTI 656.2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 4 Conductors 0.100" (2.54mm) Flat Cable 656.2' (200.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 656.2' (200.00m) | |
Wire Gauge | 19 AWG | |
Conductor Strand | 30 Strands / 33 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.100" (2.54mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - | |
Ratings | UL E118773-K | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 734,01000 € | 3.670,05 € |
| Unit Price without VAT: | 734,01000 € |
|---|---|
| Unit Price with VAT: | 873,47190 € |


