
73F-250-32 | |
|---|---|
DigiKey Part Number | 73F-250-32-ND |
Manufacturer | |
Manufacturer Product Number | 73F-250-32 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.630" (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D10-250-L | Panduit Corp | 0 | 298-10002-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13699 € | 136,99 € |
| Unit Price without VAT: | 0,13699 € |
|---|---|
| Unit Price with VAT: | 0,16302 € |


