
D10-250-L | |
|---|---|
DigiKey Part Number | 298-10002-ND |
Manufacturer | |
Manufacturer Product Number | D10-250-L |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.660" (16.76mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,26280 € | 31,57 € |
| 50 | 1,23540 € | 61,77 € |
| 100 | 1,20870 € | 120,87 € |
| 250 | 1,17444 € | 293,61 € |
| 500 | 1,14906 € | 574,53 € |
| 1.000 | 1,12422 € | 1.124,22 € |
| 2.500 | 1,09216 € | 2.730,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |







