
7100022435 | |
|---|---|
DigiKey Part Number | 19-7100022435-ND |
Manufacturer | |
Manufacturer Product Number | 7100022435 |
Description | MODIFIED POLYCHLOROPRENE TUBING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.312" (7.92mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 4,99837 € | 29.990,22 € |
| Unit Price without VAT: | 4,99837 € |
|---|---|
| Unit Price with VAT: | 5,94806 € |

