Image for 7000133200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000133200

DigiKey Part Number
19-7000133200-ND
Manufacturer
Manufacturer Product Number
7000133200
Description
HEAT SHRINK TUBING HDTHDT 2000 B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
2.000" (50.80mm)
Mfr
Inner Diameter - Recovered
0.650" (16.51mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4070,22450 €2.808,98 €
Manufacturers Standard Package
Unit Price without VAT:70,22450 €
Unit Price with VAT:83,56716 €