
7000133175 | |
|---|---|
DigiKey Part Number | 19-7000133175-ND |
Manufacturer | |
Manufacturer Product Number | 7000133175 |
Description | HEAT SHRINK TUBING HDTHDT 0400 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,24295 € | 848,59 € |
| Unit Price without VAT: | 4,24295 € |
|---|---|
| Unit Price with VAT: | 5,04911 € |

