
7000133163 | |
|---|---|
DigiKey Part Number | 19-7000133163-ND |
Manufacturer | |
Manufacturer Product Number | 7000133163 |
Description | HEAT SHRINK THIN-WALL FLEXIBLE P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 7.000" (177.80mm) 4 to 1 Black |
Category | Shrinkage Ratio |
Mfr | Inner Diameter - Supplied 7.000" (177.80mm) |
Series | Inner Diameter - Recovered 2.000" (50.80mm) |
Packaging Bulk | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,22849 € | 982,79 € |
| Unit Price without VAT: | 1,22849 € |
|---|---|
| Unit Price with VAT: | 1,46190 € |

