
700-3/4X66-HD | |
|---|---|
DigiKey Part Number | 19-700-3/4X66-HD-ND |
Manufacturer | |
Manufacturer Product Number | 700-3/4X66-HD |
Description | TAPE ELECTRICAL BLACK 3/4"X22YDS |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | Insulating | |
Temperature Range | 32°F ~ 176°F (0°C ~ 80°C) | |
Shelf Life Start | - | |
Shelf Life | - |


