



175BK4A | |
|---|---|
DigiKey Part Number | 19-175BK4A-ND |
Manufacturer | |
Manufacturer Product Number | 175BK4A |
Description | TAPE VINYL BLK 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Black |
Packaging Bulk | Usage Insulating |
Part Status Active | Temperature Range 19°F ~ 194°F (-7°C ~ 90°C) |
Tape Type Conformable Vinyl | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,33200 € | 33,32 € |
| 25 | 2,99440 € | 74,86 € |
| 50 | 2,76840 € | 138,42 € |
| 100 | 2,56470 € | 256,47 € |
| 250 | 2,32580 € | 581,45 € |
| 500 | 2,16570 € | 1.082,85 € |
| 1.000 | 2,08355 € | 2.083,55 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

