Duct Tape Tape Rubber Adhesive Olive 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6969-OLIVE-2"X60YD

DigiKey Part Number
3M157384-ND
Manufacturer
Manufacturer Product Number
6969-OLIVE-2"X60YD
Description
TAPE DUCT OLIVE 1 7/8"X60YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Olive 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Polyethylene over Cloth
Thickness
0.0107" (10.7 mils, 0.272mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
180' (55.0m) 60 yds
Color
Olive
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
141,35000 $41,35 $
2433,03708 $792,89 $
4832,13771 $1.542,61 $
Manufacturers Standard Package
Unit Price without VAT:41,35000 $
Unit Price with VAT:49,20650 $
Alternate Color
TAPE DUCT BLK 1 7/8"X60YDS
In-Stock: 7
Unit Price: 51,33000 $
TAPE DUCT SILV 1 7/8"X60YD
In-Stock: 24
Unit Price: 51,33000 $