



6969 2" SILVER | |
|---|---|
DigiKey Part Number | 3M69692S-ND |
Manufacturer | |
Manufacturer Product Number | 6969 2" SILVER |
Description | TAPE DUCT SILV 1 7/8"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Silver 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 1.88" (47.63mm) 1 7/8" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Silver |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Duct Tape | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Polyethylene over Cloth | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0107" (10.7 mils, 0.272mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,32000 € | 46,32 € |
| 24 | 32,50625 € | 780,15 € |
| 48 | 30,27021 € | 1.452,97 € |
| 72 | 29,18431 € | 2.101,27 € |
| Unit Price without VAT: | 46,32000 € |
|---|---|
| Unit Price with VAT: | 55,12080 € |



