
690-RED-24MMX66M | |
|---|---|
DigiKey Part Number | 3M160488-ND |
Manufacturer | |
Manufacturer Product Number | 690-RED-24MMX66M |
Description | TAPE FILM RED 15/16"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 0.94" (24.00mm) 15/16" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Paklon™ Film | |
Thickness | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 0.94" (24.00mm) 15/16" | |
Length | 216' (66.0m) 72 yds | |
Color | Red | |
Usage | Color Coding, Protecting, Sealing, Wrapping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 14,51639 € | 1.045,18 € |
| Unit Price without VAT: | 14,51639 € |
|---|---|
| Unit Price with VAT: | 17,27450 € |


