
690-BLACK-24MMX66M | |
|---|---|
DigiKey Part Number | 690-BLACK-24MMX66M-ND |
Manufacturer | |
Manufacturer Product Number | 690-BLACK-24MMX66M |
Description | TAPE FILM BLACK 15/16"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 0.94" (24.00mm) 15/16" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Manufacturer 3M | Width 0.94" (24.00mm) 15/16" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Color Coding, Protecting, Sealing, Wrapping |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 18 Months |
Backing, Carrier Paklon™ Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 15,32500 € | 1.103,40 € |
| Unit Price without VAT: | 15,32500 € |
|---|---|
| Unit Price with VAT: | 18,23675 € |


