MFR Recommended
MFR Recommended

61500152717 | |
|---|---|
DigiKey Part Number | 61500152717-ND |
Manufacturer | |
Manufacturer Product Number | 61500152717 |
Description | UNITIZED WHEEL 3" 5A MED FIN |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Maroon |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Discontinued at DigiKey | Applications Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61500074853 | 3M | 0 | 61500074853-ND | 14,23975 € | MFR Recommended |
| 61500085404 | 3M | 30 | 3M159940-ND | 13,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,45200 € | 378,08 € |
| Unit Price without VAT: | 9,45200 € |
|---|---|
| Unit Price with VAT: | 11,24788 € |



