Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 2.99" (76.00mm) 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 2.99" (76.00mm) 3.00" (76.20mm) Dia
61500085404
61500085404
3M Scotch-Brite™Unitized Wheels

61500085404

DigiKey Part Number
3M159940-ND
Manufacturer
Manufacturer Product Number
61500085404
Description
EXL UNITIZED WHEEL 3" 2A MED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 2.99" (76.00mm) 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Aluminum Oxide
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
0.25" (6.35mm)
Length
2.99" (76.00mm)
Diameter
3.00" (76.20mm)
Applications
Blending, Deburring, Finishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,16000 €13,16 €
511,40600 €57,03 €
1010,78200 €107,82 €
409,72575 €389,03 €
809,27888 €742,31 €
1209,03933 €1.084,72 €
2808,58568 €2.403,99 €
5208,29040 €4.311,01 €
1.0008,00812 €8.008,12 €
Manufacturers Standard Package
Unit Price without VAT:13,16000 €
Unit Price with VAT:15,66040 €