
Category | Thickness - Backing, Carrier 0.0057" (5.7 mils, 0.145mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Tan |
Part Status Discontinued at DigiKey | Usage Masking, Protection, Sealing |
Tape Type Electroplating | Temperature Range 170°F (77°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 18 Months |
Thickness 0.0072" (7.2 mils, 0.183mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) | Base Product Number |


