Electroplating Tape Rubber Adhesive Tan 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484-2-5

DigiKey Part Number
1067-484-2-5-ND
Manufacturer
Manufacturer Product Number
484-2-5
Description
TAPE ELECTROPLATING TAN 2"X5YDS
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Tan 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Electroplating
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0072" (7.2 mils, 0.183mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0057" (5.7 mils, 0.145mm)
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
Tan
Usage
Masking, Protection, Sealing
Temperature Range
170°F (77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,19000 €29,19 €
1027,65700 €276,57 €
2526,12120 €653,03 €
5024,58460 €1.229,23 €
10023,04800 €2.304,80 €
25021,51148 €5.377,87 €
Manufacturers Standard Package
Unit Price without VAT:29,19000 €
Unit Price with VAT:34,73610 €
Alternate Length
TAPE ELECTROPLATING TAN 2"X36YDS
In-Stock: 0
Unit Price: