
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electroplating | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0071" (7.1 mils, 0.180mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0063" (6.3 mils, 0.160mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 11,05014 € | 1.591,22 € |
| Unit Price without VAT: | 11,05014 € |
|---|---|
| Unit Price with VAT: | 13,14967 € |


