
470-1"X36YD | |
|---|---|
DigiKey Part Number | 3M159381-ND |
Manufacturer | |
Manufacturer Product Number | 470-1"X36YD |
Description | TAPE ELECTROPLATING TAN 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electroplating Tape Rubber Adhesive Tan 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electroplating | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0071" (7.1 mils, 0.180mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0063" (6.3 mils, 0.160mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Tan | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 170°F (77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,14000 € | 46,14 € |
| 10 | 35,53400 € | 355,34 € |
| 36 | 31,03861 € | 1.117,39 € |
| 72 | 29,03542 € | 2.090,55 € |
| Unit Price without VAT: | 46,14000 € |
|---|---|
| Unit Price with VAT: | 54,90660 € |




