
470-4"X36YD | |
|---|---|
DigiKey Part Number | 470-4"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 470-4"X36YD |
Description | TAPE ELECTROPLATING TAN 4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electroplating Tape Rubber Adhesive Tan 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electroplating | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0071" (7.1 mils, 0.180mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0063" (6.3 mils, 0.160mm) | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Tan | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 170°F (77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 125,89625 € | 1.007,17 € |
| Unit Price without VAT: | 125,89625 € |
|---|---|
| Unit Price with VAT: | 149,81654 € |


