
470-4-5 | |
|---|---|
DigiKey Part Number | 1067-470-4-5-ND |
Manufacturer | |
Manufacturer Product Number | 470-4-5 |
Description | TAPE ELECTROPLATING TAN 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electroplating Tape Rubber Adhesive Tan 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0063" (6.3 mils, 0.160mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Tan |
Part Status Active | Usage Masking, Protection, Sealing |
Tape Type Electroplating | Temperature Range 170°F (77°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 18 Months |
Thickness 0.0071" (7.1 mils, 0.180mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,20000 € | 53,20 € |
| Unit Price without VAT: | 53,20000 € |
|---|---|
| Unit Price with VAT: | 63,30800 € |


