
4614-7301 | |
|---|---|
DigiKey Part Number | 4614-7301-ND |
Manufacturer | |
Manufacturer Product Number | 4614-7301 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-7301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4614-6001 | 3M | 0 | MPK14K-ND | 6,29000 € | Similar |
| 4614-6301 | 3M | 304 | 4614-6301-ND | 7,06000 € | Similar |
| 1-111504-5 | TE Connectivity AMP Connectors | 201 | A124499-ND | 16,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,90100 € | 2.205,45 € |
| Unit Price without VAT: | 4,90100 € |
|---|---|
| Unit Price with VAT: | 5,83219 € |


















