Similar




4614-6001 | |
|---|---|
DigiKey Part Number | MPK14K-ND |
Manufacturer | |
Manufacturer Product Number | 4614-6001 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-6001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-111446-5 | TE Connectivity AMP Connectors | 0 | APK14B-ND | 8,70000 € | Similar |
| 111446-2 | TE Connectivity AMP Connectors | 0 | APK14A-ND | 4,04765 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,29700 € | 52,97 € |
| 25 | 4,96560 € | 124,14 € |
| 50 | 4,72820 € | 236,41 € |
| 100 | 4,50240 € | 450,24 € |
| 300 | 4,16670 € | 1.250,01 € |
| 600 | 3,96795 € | 2.380,77 € |
| 1.200 | 3,77877 € | 4.534,52 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |



























