
4466W-3/4"X36YD | |
---|---|
DigiKey Part Number | 3M159252-ND |
Manufacturer | |
Manufacturer Product Number | 4466W-3/4"X36YD |
Description | TAPE DBL SIDED WHITE 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,12000 € | 30,12 € |
12 | 22,64917 € | 271,79 € |
36 | 20,13444 € | 724,84 € |
60 | 19,09883 € | 1.145,93 € |
108 | 18,00093 € | 1.944,10 € |
252 | 16,57925 € | 4.177,97 € |
504 | 15,54312 € | 7.833,73 € |
Unit Price without VAT: | 30,12000 € |
---|---|
Unit Price with VAT: | 35,84280 € |

