Similar



4466W-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4466W-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4466W-0.75-5 |
Description | TAPE DBL SIDED WHITE 3/4"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color White |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG-516W-0.75-36 | 3M (TC) | 3 | 1067-VG-516W-0.75-36-ND | 24,73000 € | Similar |




