MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Mastic Sealing Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0394" (39.4 mils, 1.000mm) | |
Thickness - Adhesive | 0.0354" (35.4 mils, 0.900mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | Sealing | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,81000 € | 21,81 € |
| 12 | 16,34833 € | 196,18 € |
| 36 | 14,50944 € | 522,34 € |
| 60 | 13,75217 € | 825,13 € |
| 108 | 12,94917 € | 1.398,51 € |
| 252 | 11,90937 € | 3.001,16 € |
| 504 | 11,15171 € | 5.620,46 € |
| Unit Price without VAT: | 21,81000 € |
|---|---|
| Unit Price with VAT: | 25,95390 € |










