412-BAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 2
Unit Price: 0,32000 €
Datasheet
Image for 412-BAG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

412-BAG

DigiKey Part Number
3M159204-ND
Manufacturer
Manufacturer Product Number
412-BAG
Description
CONN WIRE CAP 10-22 AWG TWIST ON
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 10-22 AWG Tan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
3M
Termination
Twist On
Packaging
Bulk
Wire Gauge
10-22 AWG
Part Status
Obsolete
Insulation
Fully Insulated
Terminal Type
Twist On Wire Cap, Wing
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-T BAG3M23M163029-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes