
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Tan | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,21760 € | 21,76 € |
| 250 | 0,20396 € | 50,99 € |
| 500 | 0,19420 € | 97,10 € |
| 1.000 | 0,18492 € | 184,92 € |
| 2.500 | 0,17333 € | 433,33 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

