
4016-1/2"X36YD | |
---|---|
DigiKey Part Number | 3M157330-ND |
Manufacturer | |
Manufacturer Product Number | 4016-1/2"X36YD |
Description | TAPE DBL SIDED NATURAL 1/2"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,00000 € | 74,00 € |
18 | 53,83500 € | 969,03 € |
36 | 50,16306 € | 1.805,87 € |
54 | 48,18481 € | 2.601,98 € |
108 | 45,06963 € | 4.867,52 € |
Unit Price without VAT: | 74,00000 € |
---|---|
Unit Price with VAT: | 88,06000 € |

