

4016-0.5-5 | |
---|---|
DigiKey Part Number | 1067-4016-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4016-0.5-5 |
Description | TAPE DBL SIDED NATURAL 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,43000 € | 25,43 € |
10 | 19,48500 € | 194,85 € |
25 | 17,63120 € | 440,78 € |
50 | 16,38800 € | 819,40 € |
100 | 15,26740 € | 1.526,74 € |
250 | 13,95392 € | 3.488,48 € |
500 | 13,07328 € | 6.536,64 € |
Unit Price without VAT: | 25,43000 € |
---|---|
Unit Price with VAT: | 30,26170 € |

